Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$796.340 |
| 5+ | HK$780.420 |
| 10+ | HK$764.490 |
Price for:Each
Minimum: 1
Multiple: 1
HK$796.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0310
Order Code288421
Technical Datasheet
Overload Adjustment Current Min2.6A
Overload Adjustment Current Max3.7A
Product Overview
The LR2K0310 from Schneider Electric is a LR2K series 3 pole TeSys K mini thermal overload relay. It is compensated with phase failure sensitive, manual or automatic reset.
- Overload tripping meets class 10A
- Maximum supply voltage of 690V
- Trip indicator on front of relay
- Thermal current adjustment of 2.6A to 3.7A
- UL, CSA, IEC certified
- IP2x VDE 0106 degree of protection
- DIN rail mounting, termination method is screw clamp
Applications
Motor Drive & Control, Automation & Process Control, Power Management, Industrial
Technical Specifications
Overload Adjustment Current Min
2.6A
Overload Adjustment Current Max
3.7A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16