Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Pneumatics
                                                                                                    5. Pneumatic Valves - Flow Control
                                                                                                    Print Page

                                                                                                    151160

                                                                                                    ONE-WAY FLOW CONTROL VALVE, M5, 10BAR

                                                                                                    FESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FESTO 151160
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part No151160
                                                                                                    Order Code3432596
                                                                                                    Product RangeGRLA
                                                                                                    Also Known AsGRLA-M5-B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$230.290
                                                                                                    10+HK$225.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$230.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FESTO
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part No151160
                                                                                                    Order Code3432596
                                                                                                    Product RangeGRLA
                                                                                                    Also Known AsGRLA-M5-B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pneumatic ConnectionM5
                                                                                                    Operating Pressure Max10bar
                                                                                                    Flow Rate95l/min
                                                                                                    Pneumatic Connection MethodFemale Thread
                                                                                                    Pneumatic Mounting TypeScrew-In
                                                                                                    Operating Pressure Min200mbar
                                                                                                    Operating Temperature Max-10°C
                                                                                                    Operating Temperature Min60°C
                                                                                                    Product RangeGRLA
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    One-way flow control valves regulate the piston speed of pneumatic drives during advance and return strokes. This is done through suitable restriction of the flow rate of compressed air in exhaust air or supply air direction. With the one-way flow control valve GRLA, the flow control function works in one direction only (exhaust air or supply air), the non-return function works in the opposite direction. The flow control function creates an adjustable annular gap inside the valve. This gap can be increased or decreased by turning the knurled screw or slotted head screw. The required restriction can be set with the help of this adjustment component.

                                                                                                    • GRLA series one-way flow control valve, elbow outlet
                                                                                                    • Tried-and-tested for precise setting of flow rate
                                                                                                    • Lightweight, compact and robust due to combination of plastic and metal
                                                                                                    • Functional combination of throttle check valve and piloted non-return valve
                                                                                                    • Flow control valve, throttling at one end
                                                                                                    • Slotted head screw adjustment component
                                                                                                    • Exhaust air flow control function
                                                                                                    • Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
                                                                                                    • Temperature of medium is -10°C to 60°C

                                                                                                    Technical Specifications

                                                                                                    Pneumatic Connection

                                                                                                    M5

                                                                                                    Flow Rate

                                                                                                    95l/min

                                                                                                    Pneumatic Mounting Type

                                                                                                    Screw-In

                                                                                                    Operating Temperature Max

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    GRLA

                                                                                                    Operating Pressure Max

                                                                                                    10bar

                                                                                                    Pneumatic Connection Method

                                                                                                    Female Thread

                                                                                                    Operating Pressure Min

                                                                                                    200mbar

                                                                                                    Operating Temperature Min

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84812090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.013
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.