Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Pneumatics
                                                                                                    5. Pneumatic Valves
                                                                                                    Print Page

                                                                                                    VMEF-RT-M32-M-N14

                                                                                                    ROLLER LEVER VALVE, 1/4"NPT, 10BAR

                                                                                                    FESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FESTO VMEF-RT-M32-M-N14
                                                                                                    FESTO VMEF-RT-M32-M-N14
                                                                                                    FESTO VMEF-RT-M32-M-N14
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part NoVMEF-RT-M32-M-N14
                                                                                                    Order Code3439337
                                                                                                    Product RangeVMEF
                                                                                                    Also Known As8047101
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$1,364.930
                                                                                                    10+HK$1,337.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,364.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    FESTO
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part NoVMEF-RT-M32-M-N14
                                                                                                    Order Code3439337
                                                                                                    Product RangeVMEF
                                                                                                    Also Known As8047101
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Valve TypeRoller Lever
                                                                                                    Valve Function3/2 Way, Monostable
                                                                                                    Pneumatic Connection1/4 NPT
                                                                                                    Operating Pressure Max10bar
                                                                                                    Flow Rate870l/min
                                                                                                    Pneumatic Mounting TypePanel Mount
                                                                                                    Pneumatic Connection MethodFemale Thread
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Operating Pressure Min950mbar
                                                                                                    Product RangeVMEF
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    • VMEF series mechanically actuated valve
                                                                                                    • Ergonomic and safe operation
                                                                                                    • Minimal actuating forces
                                                                                                    • Robust metal housing
                                                                                                    • Roller lever valve
                                                                                                    • Disc seat design
                                                                                                    • Directly actuated
                                                                                                    • 3/2-way valve, monostable
                                                                                                    • Mechanical spring
                                                                                                    • Threaded connection 1/4 NPT

                                                                                                    Technical Specifications

                                                                                                    Valve Type

                                                                                                    Roller Lever

                                                                                                    Pneumatic Connection

                                                                                                    1/4 NPT

                                                                                                    Flow Rate

                                                                                                    870l/min

                                                                                                    Pneumatic Connection Method

                                                                                                    Female Thread

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Product Range

                                                                                                    VMEF

                                                                                                    Valve Function

                                                                                                    3/2 Way, Monostable

                                                                                                    Operating Pressure Max

                                                                                                    10bar

                                                                                                    Pneumatic Mounting Type

                                                                                                    Panel Mount

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Operating Pressure Min

                                                                                                    950mbar

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Brazil
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84812090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.198
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.