Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGFCX030X00E13,24V100%
Order Code1162564
Product RangeGFC
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$772.480 |
5+ | HK$766.280 |
10+ | HK$715.310 |
Price for:Each
Minimum: 1
Multiple: 1
HK$772.48
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoGFCX030X00E13,24V100%
Order Code1162564
Product RangeGFC
Technical Datasheet
Frame TypeC Type
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Resistance-
Coil TerminationWire Leaded
Product RangeGFC
Product Overview
The GFCX030X00E13,24V100% from Magnet Schultz is a DC open frame solenoid.
- According to DIN VDE 0580 and ISO9001 standards
- Small dimension
- Push and pull operation
- High endurance, maintenance free PTFE armature and pushrod bearings
- Coil with insulation to Class F
- Encapsulated coil
- Power Consumption is 7W
- Work rating of 2.2Ncm
- Standard voltage of 24V
- Available with linear shotbolt / spring return for energise to lock or unlock operation
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Termination
Wire Leaded
Solenoid Operation
Push or Pull
Coil Resistance
-
Product Range
GFC
Technical Docs (1)
Alternatives for GFCX030X00E13,24V100%
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85059020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2