Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Rotary Solenoids
                      Print Page

                      G DR X 035 X 20 A01,24V 100%

                      Rotary Solenoid, 0.186 in-lb, Continuous, 110 °, CW

                      MAGNET SCHULTZ G DR X 035 X 20 A01,24V 100%
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMAGNET SCHULTZ
                      Manufacturer Part NoG DR X 035 X 20 A01,24V 100%
                      Order Code1162569
                      Product RangeGDR
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$3,475.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$3,475.45
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMAGNET SCHULTZ
                      Manufacturer Part NoG DR X 035 X 20 A01,24V 100%
                      Order Code1162569
                      Product RangeGDR
                      Technical Datasheet

                      Data Sheet

                      Holding Torque - Metric-
                      No. of Turns-
                      Solenoid Duty CycleContinuous
                      Solenoid DirectionCW
                      Coil TerminationWire Leaded
                      Product RangeGDR

                      Product Overview

                      The GDRX035X20A01,24V100% from Magnet Schultz is a proportional rotary solenoid. This is used as a drive for industrial control units, rotary slides and flap valves in fluid technology. The combination proportional solenoid with rotation angle position sensor allows the use of the rotary solenoid for closed loop control system.

                      • According to DIN VDE 0580 standards
                      • Horizontal torque versus rotation angle characteristic
                      • Constant torque in the working area of 2.1Ncm
                      • Proportional relation between torque and current
                      • Short correcting times through pre-magnetized system
                      • Clockwise and anti clockwise by reversing the polarity
                      • Rotation angle position sensor
                      • Exciter coil corresponds to insulation class B
                      • Electrical connection and protection class with duly executed installation
                      • Measuring range up to 110° and rated voltage is 24V

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Holding Torque - Metric

                      -

                      Solenoid Duty Cycle

                      Continuous

                      Coil Termination

                      Wire Leaded

                      No. of Turns

                      -

                      Solenoid Direction

                      CW

                      Product Range

                      GDR

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85059020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.