Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      FPM815SR6AE

                      HMI PANEL, XGA TFT LED LCD, 1024 X 768 P

                      ADVANTECH FPM815SR6AE
                      ADVANTECH FPM815SR6AE
                      ADVANTECH FPM815SR6AE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoFPM815SR6AE
                      Order Code3533269
                      Product RangeFPM-800S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoFPM815SR6AE
                      Order Code3533269
                      Product RangeFPM-800S Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeXGA TFT LED LCD Color
                      Display Size-
                      Display Resolution1024 x 768 Pixels
                      Screen Size15"
                      Supply Voltage Min-
                      Supply Voltage Max24VDC
                      Operating Temperature Min-20°C
                      Operating Temperature Max60°C
                      Product RangeFPM-800S Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Meter Display Type

                      XGA TFT LED LCD Color

                      Display Resolution

                      1024 x 768 Pixels

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      FPM-800S Series

                      Display Size

                      -

                      Screen Size

                      15"

                      Supply Voltage Max

                      24VDC

                      Operating Temperature Max

                      60°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:0
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):5.4432
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.