Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      6AV2124-0JC01-0AX0.

                      Panel Touch Screen, 9 ", 800 x 480 Pixel, TFT, 195 mm x 117 mm, SIMATIC HMI TP900 Series

                      SIEMENS 6AV2124-0JC01-0AX0.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIEMENS
                      Manufacturer Part No6AV2124-0JC01-0AX0.
                      Order Code3994176
                      Product RangeSIMATIC HMI TP900 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$24,045.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$24,045.14
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIEMENS
                      Manufacturer Part No6AV2124-0JC01-0AX0.
                      Order Code3994176
                      Product RangeSIMATIC HMI TP900 Series
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeTFT
                      Display Size195mm x 117mm
                      Display Resolution800 x 480 Pixels
                      Screen Size9"
                      Supply Voltage Min19.2VDC
                      Supply Voltage Max28.8VDC
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeSIMATIC HMI TP900 Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Meter Display Type

                      TFT

                      Display Resolution

                      800 x 480 Pixels

                      Supply Voltage Min

                      19.2VDC

                      Operating Temperature Min

                      0°C

                      Product Range

                      SIMATIC HMI TP900 Series

                      Display Size

                      195mm x 117mm

                      Screen Size

                      9"

                      Supply Voltage Max

                      28.8VDC

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85371098
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.526
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.