Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784252-01
Order Code4093866
Product RangeTPC-22xx
Meter Display TypeXGA TFT LED LCD Colour
Display Size374.5mm x 298.5mm
Display Resolution1024 x 768 Pixels
Screen Size381mm
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeTPC-22xx
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Meter Display Type
XGA TFT LED LCD Colour
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
-20°C
Product Range
TPC-22xx
Display Size
374.5mm x 298.5mm
Screen Size
381mm
Supply Voltage Max
28.8VDC
Operating Temperature Max
60°C
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6