Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783636-01
Order Code4093863
Product RangeTSM-101x
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$18,905.400 |
Price for:Each
Minimum: 1
Multiple: 1
HK$18,905.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783636-01
Order Code4093863
Product RangeTSM-101x
Technical Datasheet
Meter Display TypeLCD Touch Screen
Display Size284.6mm x 360.1mm
Display Resolution1024 x 768 Pixels
Screen Size381mm
Supply Voltage Min9VDC
Supply Voltage Max36VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeTSM-101x
SVHCTo Be Advised
Technical Specifications
Meter Display Type
LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
9VDC
Operating Temperature Min
-20°C
Product Range
TSM-101x
Display Size
284.6mm x 360.1mm
Screen Size
381mm
Supply Voltage Max
36VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.23