Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0MC01-0AX0.
Order Code3994177
Product RangeSIMATIC HMI TP1200 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$41,809.020 |
Price for:Each
Minimum: 1
Multiple: 1
HK$41,809.02
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0MC01-0AX0.
Order Code3994177
Product RangeSIMATIC HMI TP1200 Series
Technical Datasheet
Meter Display TypeTFT
Display Size261.1mm x 163.2mm
Display Resolution1280 x 800 Pixels
Screen Size12.1"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSIMATIC HMI TP1200 Series
Product Overview
6AV2124-0MC01-0AX0. is a SIMATIC HMI TP1200 comfort panel.
- TFT display, 261.1mm display width, 163.2mm display height
- 1280 pixel horizontal image resolution, 800 pixel vertical image resolution
- 80000h MTBF backlighting (at 25°C), vertical mounting position
- 24VDC supply voltage, 0.85A current consumption
- 19.2V permissible range, lower limit (DC), 28.8V permissible range, upper limit (DC)
- 20W typ active power input, 12Mbytes memory available for user data
- IP65, IP20 degree of protection, cULus, RCM (formerly C-TICK), KC approved
- Aluminium enclosure material (front), 0.5A²·s starting current inrush I²t
Technical Specifications
Meter Display Type
TFT
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
SIMATIC HMI TP1200 Series
Display Size
261.1mm x 163.2mm
Screen Size
12.1"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.462