Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoSGD 21-B
Order Code2840032
Product RangePanelPilot B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$622.310 |
5+ | HK$593.400 |
10+ | HK$564.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$622.31
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD 21-B
Order Code2840032
Product RangePanelPilot B Series
Technical Datasheet
Supply Voltage Min4VDC
Supply Voltage Max9VDC
Backlighting Colour-
No. of Digits / Alpha-
Display Size48.3mm x 23.7mm
Screen Size2.1"
Panel Cutout Height34mm
Panel Cutout Width70mm
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangePanelPilot B Series
Product Overview
Lascar's SGD 21-B is a low cost, ultra low power, sunlight readable, single channel voltmeter with a sleek monochrome e-paper dot matrix display. The display works with free PanelPilot B configuration software (available for Windows 7, 8 and 10) providing six analogue and digital voltmeter Apps which can then be customised to suit individual applications. Elements of each configuration that can be changed in software include custom labels, scaling and alarms. A splashscreen can be added to display on power-up.
- 2.1" e-paper dot matrix display
- Use PanelPilot B software to setup and customise the display
- 6 voltmeter configurations included for free
- Reflective e-paper technology is sunlight readable and ultra low power
- Two alarms available for configuration during software set-up
- Configurable digital I/O pin
- IP54 rating on front panel
Technical Specifications
Supply Voltage Min
4VDC
Backlighting Colour
-
Display Size
48.3mm x 23.7mm
Panel Cutout Height
34mm
Panel Cutout Diameter
-
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Max
9VDC
No. of Digits / Alpha
-
Screen Size
2.1"
Panel Cutout Width
70mm
Operating Temperature Min
0°C
Product Range
PanelPilot B Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038