Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analogue Timers - DIN Rail
                      Print Page

                      LEIN 12-230V AC/DC

                      Analogue Timer, LEIN, Interval One Shot, 0.1 s, 100 h, 7 Ranges, 1 Changeover Relay

                      BROYCE CONTROL LEIN 12-230V AC/DC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROYCE CONTROL
                      Manufacturer Part NoLEIN 12-230V AC/DC
                      Order Code2677791
                      Product RangeLEIN
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      5 more incoming. You can reserve stock now

                      1 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$357.930
                      5+HK$350.780
                      10+HK$343.620
                      20+HK$336.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$357.93
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROYCE CONTROL
                      Manufacturer Part NoLEIN 12-230V AC/DC
                      Order Code2677791
                      Product RangeLEIN
                      Technical Datasheet

                      Data Sheet

                      Product RangeLEIN
                      Timer FunctionsInterval One Shot
                      Time Min0.1s
                      Time Max100h
                      No. of Timing Ranges7Ranges
                      Timer Output1 Changeover Relay
                      Supply Voltage Max230V
                      Current Rating Nom8A
                      Connection / TerminationScrew Terminals
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      LEIN

                      Time Min

                      0.1s

                      No. of Timing Ranges

                      7Ranges

                      Supply Voltage Max

                      230V

                      Connection / Termination

                      Screw Terminals

                      Timer Functions

                      Interval One Shot

                      Time Max

                      100h

                      Timer Output

                      1 Changeover Relay

                      Current Rating Nom

                      8A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.07
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.