Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Analogue Timers - DIN Rail
                                                                                                    Print Page

                                                                                                    LEDO/2 12-230V AC/DC

                                                                                                    Analogue Timer, LEDO/2, Delay-On-Operate, 0.1 s, 100 h, 7 Ranges, 2 Changeover Relays

                                                                                                    BROYCE CONTROL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROYCE CONTROL LEDO/2 12-230V AC/DC
                                                                                                    ManufacturerBROYCE CONTROL
                                                                                                    Manufacturer Part NoLEDO/2 12-230V AC/DC
                                                                                                    Order Code2677789
                                                                                                    Product RangeLEDO/2
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 29/12/2025.

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$299.660
                                                                                                    5+HK$293.380
                                                                                                    10+HK$287.210
                                                                                                    20+HK$281.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$299.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    BROYCE CONTROL
                                                                                                    ManufacturerBROYCE CONTROL
                                                                                                    Manufacturer Part NoLEDO/2 12-230V AC/DC
                                                                                                    Order Code2677789
                                                                                                    Product RangeLEDO/2
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeLEDO/2
                                                                                                    Timer FunctionsDelay-On-Operate
                                                                                                    Time Min0.1s
                                                                                                    Time Max100h
                                                                                                    No. of Timing Ranges7Ranges
                                                                                                    Timer Output2 Changeover Relays
                                                                                                    Supply Voltage Max230V
                                                                                                    Current Rating Nom8A
                                                                                                    Connection / TerminationScrew Terminals
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    LEDO/2

                                                                                                    Time Min

                                                                                                    0.1s

                                                                                                    No. of Timing Ranges

                                                                                                    7Ranges

                                                                                                    Supply Voltage Max

                                                                                                    230V

                                                                                                    Connection / Termination

                                                                                                    Screw Terminals

                                                                                                    Timer Functions

                                                                                                    Delay-On-Operate

                                                                                                    Time Max

                                                                                                    100h

                                                                                                    Timer Output

                                                                                                    2 Changeover Relays

                                                                                                    Current Rating Nom

                                                                                                    8A

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85364900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.08
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.