Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$1,081.580 |
5+ | HK$1,059.950 |
10+ | HK$1,038.320 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,081.58
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No83.62.0.240.0000
Order Code2295777
Product Range83 Series
Technical Datasheet
Product Range83 Series
Timer FunctionsOff-Delay
Time Min0.05s
Time Max3min
No. of Timing Ranges4Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom400mA
Connection / TerminationScrew Terminals
Product Overview
The 83 series Modular Timers comes in different types multifunction, on-delay, interval, off-delay with control signal, power off-delay (true off-delay), star-delta and asymmetrical flasher.
- High input/output isolation
- IP20 Protection rating
Applications
Automation & Process Control, Industrial, Clock & Timing
Technical Specifications
Product Range
83 Series
Time Min
0.05s
No. of Timing Ranges
4Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Off-Delay
Time Max
3min
Timer Output
2 Changeover Relays
Current Rating Nom
400mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102