Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      AP70-38F75HRSI00AN

                      DIGITAL METER, MULTIFUNCTION, 60-300V

                      SIFAM TINSLEY AP70-38F75HRSI00AN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIFAM TINSLEY
                      Manufacturer Part NoAP70-38F75HRSI00AN
                      Order Code3760294
                      Product RangeAlpha 70 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSIFAM TINSLEY
                      Manufacturer Part NoAP70-38F75HRSI00AN
                      Order Code3760294
                      Product RangeAlpha 70 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha-
                      Meter FunctionMultifunction
                      Meter Range-
                      Digit Height-
                      Panel Cutout Height85.9mm
                      Panel Cutout Width85.9mm
                      Supply Voltage Min60V
                      Supply Voltage Max300V
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product RangeAlpha 70 Series
                      SVHCBoric acid (14-Jun-2023)

                      Technical Specifications

                      No. of Digits / Alpha

                      -

                      Meter Range

                      -

                      Panel Cutout Height

                      85.9mm

                      Supply Voltage Min

                      60V

                      Operating Temperature Min

                      -20°C

                      Product Range

                      Alpha 70 Series

                      Meter Function

                      Multifunction

                      Digit Height

                      -

                      Panel Cutout Width

                      85.9mm

                      Supply Voltage Max

                      300V

                      Operating Temperature Max

                      70°C

                      SVHC

                      Boric acid (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:0
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.591948
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.