Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      DM670/TM/I

                      Temperature Indicator, Digital, DM670TM Series, RTD, Thermocouple, LCD, 6 Digit, Side Entry

                      STATUS DM670/TM/I
                      STATUS DM670/TM/I
                      STATUS DM670/TM/I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTATUS
                      Manufacturer Part NoDM670/TM/I
                      Order Code2931489
                      Product RangeDM670TM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$1,530.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,530.24
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTATUS
                      Manufacturer Part NoDM670/TM/I
                      Order Code2931489
                      Product RangeDM670TM Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha6
                      Meter FunctionTemperature
                      Meter Range-270°C to +2300°C
                      Digit Height15.8mm
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Supply Voltage Min-
                      Supply Voltage Max3.6V
                      Operating Temperature Min-30°C
                      Operating Temperature Max70°C
                      Product RangeDM670TM Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Universal RTD or Thermocouple Input
                      • Battery Powered, with USB and NFC Interface
                      • Dual Relays, Max / Min / Average Data
                      • User Set Display Messaging
                      • 5000 Point Data Logger
                      • 100mm stainless steel housing
                      • Add your own Pt100 or thermocouple sensor

                      Technical Specifications

                      No. of Digits / Alpha

                      6

                      Meter Range

                      -270°C to +2300°C

                      Panel Cutout Height

                      -

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -30°C

                      Product Range

                      DM670TM Series

                      Meter Function

                      Temperature

                      Digit Height

                      15.8mm

                      Panel Cutout Width

                      -

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90251900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.43
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.