Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      RIA16-AA1A

                      Field Indicator, 5 Digit, 26 mm, Current, -40 to 80 °C, RIA16 Series

                      ENDRESS+HAUSER RIA16-AA1A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoRIA16-AA1A
                      Order Code4354740
                      Product RangeRIA16 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$2,724.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$2,724.58
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoRIA16-AA1A
                      Order Code4354740
                      Product RangeRIA16 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha5
                      Meter FunctionCurrent
                      Meter Range4mA to 20mA
                      Digit Height26mm
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Product RangeRIA16 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Digits / Alpha

                      5

                      Meter Range

                      4mA to 20mA

                      Panel Cutout Height

                      -

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      RIA16 Series

                      Meter Function

                      Current

                      Digit Height

                      26mm

                      Panel Cutout Width

                      -

                      Supply Voltage Max

                      -

                      Operating Temperature Max

                      80°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.11
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.