Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoOEM33
Order Code1186893
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoOEM33
Order Code1186893
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height10mm
Panel Cutout Height22mm
Panel Cutout Width41m
Supply Voltage Min4.5V
Supply Voltage Max10V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The OEM33 is a 3.5-digit LCD Digital Voltmeter with 10mm character height. Easy to use decimal point selection. It is an ideal replacement for analogue meters with advantages of accuracy, size and easy mounting. The module with an A/D converter, LCD display of 10mm character height and plastic housing with standard dual in line pin terminals for easy insertion into sockets or PC board.
- Automatic zeroing and polarity indication
- 11 Selectable annunciators
- Built-in snap fastener
- 0 to 50°C Operating temperature range
Applications
Test & Measurement, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
22mm
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Meter Function
DC Voltage
Digit Height
10mm
Panel Cutout Width
41m
Supply Voltage Max
10V
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1