Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Industrial Heaters
                      5. Surface Heaters
                      Print Page

                      FGR-100

                      Surface Heater, Wraparound Rope Heater, 500 W, 4 W/in², 120 VAC, Stripped Lead

                      OMEGA FGR-100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoFGR-100
                      Order Code3794621
                      Product RangeOMEGALUX FGR
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoFGR-100
                      Order Code3794621
                      Product RangeOMEGALUX FGR
                      Technical Datasheet

                      Data Sheet

                      Surface Heater TypeWraparound Rope Heater
                      Operating Temperature Min-
                      Surface Heater Wire ConnectionStripped Lead
                      Product RangeOMEGALUX FGR

                      Product Overview

                      FGR series OMEGALUX™ rope heaters apply heat to tubing with diameters as small as 1/8" (3.2mm). Featuring a maximum allowable operating temperature of 482°C (900°F), the FGR series rope heaters can be wrapped around either conductive or non-conductive surfaces. Each end terminates with 24" (610mm) long fiberglass insulated lead wire.

                      • 500W, 120V rated
                      • 10 foot length
                      • Suitable for use on conductive surface
                      • Stripped lead termination

                      Technical Specifications

                      Surface Heater Type

                      Wraparound Rope Heater

                      Surface Heater Wire Connection

                      Stripped Lead

                      Operating Temperature Min

                      -

                      Product Range

                      OMEGALUX FGR

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85161080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.09979
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.