Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$14,864.550 |
Price for:Each
Minimum: 1
Multiple: 1
HK$14,864.55
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Differential, high accuracy, digital pressure gauge with output 0 to 50psi
- Wet/wet differential pressure measurement
- 5-point NIST traceable calibration included
- Easy to read 25 mm (1") backlit LCD display
- High 0.08% accuracy
- Hi and Lo alarms standard
- MIN/MAX/AVG reading
- Wireless transmitter option sends reading to remote location and includes charting, data logging SW
- CE certified and NEMA 4X (IP65) enclosure
- Battery powered with long battery life
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-18°C
Product Range
DPG409
Operating Pressure Max
50psi
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.30952