Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Process Indicators
                      5. Pressure Gauges
                      Print Page

                      FMA-40-10-1/4-EN

                      FLANGED PRESSURE GAUGE, 10BAR, G1/4

                      FESTO FMA-40-10-1/4-EN
                      FESTO FMA-40-10-1/4-EN
                      FESTO FMA-40-10-1/4-EN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part NoFMA-40-10-1/4-EN
                      Order Code3439231
                      Product RangeFMA
                      Also Known As159596
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$328.580
                      10+HK$322.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$328.58
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part NoFMA-40-10-1/4-EN
                      Order Code3439231
                      Product RangeFMA
                      Also Known As159596
                      Technical Datasheet

                      Data Sheet

                      Thread Size - Metric-
                      Operating Pressure Max10bar
                      Operating Temperature Min-20°C
                      Operating Temperature Max60°C
                      Product RangeFMA
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      • FMA flanged pressure gauge
                      • Conforms to standard EN 837-1
                      • Bourdon tube pressure gauge design
                      • Front panel mounting
                      • Inert gases neutral fluids operating medium
                      • IP43 degree of protection
                      • Centred, rear side connection position

                      Technical Specifications

                      Thread Size - Metric

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      FMA

                      Operating Pressure Max

                      10bar

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90262040
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.097
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.