Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Process Indicators
                      5. Pressure Gauges
                      Print Page

                      MAP-40-4-1/8-EN

                      PRECISION PRESSURE GAUGE, 4BAR, R1/8

                      FESTO MAP-40-4-1/8-EN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part NoMAP-40-4-1/8-EN
                      Order Code3439233
                      Product RangeMAP
                      Also Known As162842
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$199.220
                      10+HK$195.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$199.22
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part NoMAP-40-4-1/8-EN
                      Order Code3439233
                      Product RangeMAP
                      Also Known As162842
                      Technical Datasheet

                      Data Sheet

                      Thread Size - Metric-
                      Operating Pressure Max4bar
                      Operating Temperature Min-20°C
                      Operating Temperature Max60°C
                      Product RangeMAP
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      • MAP precision pressure gauge
                      • EN 837-1 conforms to standard
                      • Bourdon tube pressure gauge design
                      • In-line installation mounting
                      • Inert gases neutral fluids operating medium
                      • IP43 degree of protection
                      • R1/8 pneumatic connection
                      • Centred, rear side position of connection

                      Technical Specifications

                      Thread Size - Metric

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      MAP

                      Operating Pressure Max

                      4bar

                      Operating Temperature Max

                      60°C

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90262040
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.043
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.