Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Programmable Logic Controllers - PLCs
                                                                                                    5. PLC Processors
                                                                                                    Print Page

                                                                                                    KITFP0RC14RS

                                                                                                    PLC Starter Kit, 8 Inputs, 6 Outputs, 24 VdcFP0RC14R PLC, Programming Software, USB Cable

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC KITFP0RC14RS
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoKITFP0RC14RS
                                                                                                    Order Code2383425
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoKITFP0RC14RS
                                                                                                    Order Code2383425
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Analogue Inputs8
                                                                                                    No. of Analogue Outputs6
                                                                                                    No. of Digital Inputs8
                                                                                                    No. of Digital Outputs6
                                                                                                    Meter Display Type-
                                                                                                    IP / NEMA Rating-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The KITFP0RC14RS is a Panasonic PLC Starter Kit contains Panasonic PLC FP0RC14R, programming software control FPWIN Pro and USB programming cable. The FP0R PLC is perfectly suited to control machines and equipment. Due to its expanded memory, ability to process commands more quickly than previous compact controllers and integrated positioning functionality for up to four axes (i.e. no extra positioning unit required), the FP0R is equipped to handle a great many applications.

                                                                                                    • PLC starter kit contains PLC FP0RC14R, Control FPWIN Pro software and USB programming cable
                                                                                                    • FP0RC14R pocket-size ultra-compact controller with RS232 and mini USB port
                                                                                                    • Control unit has 14 points (input: 8, relay output: 6)
                                                                                                    • Panasonic Control FPWIN Pro programing software developed according to IEC 61131-3 standards
                                                                                                    • FP0RC14R - Eight character password setting and program upload protection

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control

                                                                                                    Contents

                                                                                                    Panasonic PLC FP0RC14R, Programming software control FPWIN Pro, USB programming cable.

                                                                                                    Technical Specifications

                                                                                                    No. of Analogue Inputs

                                                                                                    8

                                                                                                    No. of Digital Inputs

                                                                                                    8

                                                                                                    Meter Display Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Analogue Outputs

                                                                                                    6

                                                                                                    No. of Digital Outputs

                                                                                                    6

                                                                                                    IP / NEMA Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85371098
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.