Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Batteries & Chargers
                      3. Battery Chargers
                      Print Page

                      9740000067

                      CHARGER, LD-ACID, 12V, 10A

                      MASCOT 9740000067
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMASCOT
                      Manufacturer Part No9740000067
                      Order Code1204140
                      Product Range9740 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      7 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$1,351.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,351.42
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMASCOT
                      Manufacturer Part No9740000067
                      Order Code1204140
                      Product Range9740 Series
                      Technical Datasheet

                      Data Sheet

                      Battery Charger TypeSwitch Mode
                      Battery Technologies SupportedLead Acid
                      Supply Voltage264VAC
                      Battery Size Code-
                      Battery IEC Code-
                      Battery NEDA Code-
                      Product Range9740 Series
                      Plug TypeUK Type G
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      • Mascot's 3 step charging system
                      • Reverse polarity and short circuit protected
                      • Medical Approved
                      • Battery Capacity (suitability): 40-400Ah
                      • Orange LED - Constant Current Boost: 10A
                      • Yellow LED - Constant Voltage Timer: 14.7V
                      • Green LED - Constant Voltage Float: 13.7V

                      Contents

                      Contents: Charger and output leads with battery clips

                      Technical Specifications

                      Battery Charger Type

                      Switch Mode

                      Supply Voltage

                      264VAC

                      Battery IEC Code

                      -

                      Product Range

                      9740 Series

                      SVHC

                      No SVHC (14-Jun-2023)

                      Battery Technologies Supported

                      Lead Acid

                      Battery Size Code

                      -

                      Battery NEDA Code

                      -

                      Plug Type

                      UK Type G

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Estonia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.5
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.