Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Batteries & Chargers
                      3. Battery Chargers
                      Print Page

                      1001-0049-UK

                      Battery Charger, Plug In, NiCd/NiMH, AAA/AA, EU, UK, 240 V

                      ANSMANN 1001-0049-UK
                      ANSMANN 1001-0049-UK
                      ANSMANN 1001-0049-UK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANSMANN
                      Manufacturer Part No1001-0049-UK
                      Order Code3777702
                      Product RangeAnsmann Powerline 4 Smart
                      Also Known AsPowerline 4 Smart; GTIN UPC EAN: 4013674130894
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$190.620
                      5+HK$187.920
                      10+HK$184.930
                      20+HK$179.500
                      50+HK$130.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$190.62
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANSMANN
                      Manufacturer Part No1001-0049-UK
                      Order Code3777702
                      Product RangeAnsmann Powerline 4 Smart
                      Also Known AsPowerline 4 Smart; GTIN UPC EAN: 4013674130894
                      Technical Datasheet

                      Data Sheet

                      Battery Charger TypePlug In
                      Battery Technologies SupportedNiCd, NiMH
                      Supply Voltage240VAC
                      Battery Size CodeAAA, AA
                      Battery IEC Code-
                      Battery NEDA Code-
                      Product RangeAnsmann Powerline 4 Smart
                      Plug TypeEU, UK
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Powerline 4 Smart is a simple and effective plug-in battery charger with four charging slots, suitable for NiMH/NiCd AA or AAA batteries. The charger also features multi-colour LED status indicators for each slot.

                      • Four charging slots suitable for AA and AAA NiMH/NiCd battery cells
                      • Two colour LED status indicator for each charging slot
                      • Short circuit, Alkaline & defective cell detection
                      • Mechanical wrong polarity protection
                      • World wide use (UK/Euro plugs included)
                      • Maximum cell capacity approx. 3300mAh
                      • Supply Voltage: 100-240V AC
                      • Charging Voltage: 1.45V
                      • Charging Current: 4x 500mA
                      • Trickle Charging Current: 4x 25mA
                      • Dimensions (HxWxD): 119x67x79mm

                      Contents

                      Charger with EU/UK plugs

                      Technical Specifications

                      Battery Charger Type

                      Plug In

                      Supply Voltage

                      240VAC

                      Battery IEC Code

                      -

                      Product Range

                      Ansmann Powerline 4 Smart

                      SVHC

                      No SVHC (21-Jan-2025)

                      Battery Technologies Supported

                      NiCd, NiMH

                      Battery Size Code

                      AAA, AA

                      Battery NEDA Code

                      -

                      Plug Type

                      EU, UK

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.197
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.