Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Batteries & Chargers
                      3. Battery Chargers
                      Print Page

                      1001-0018-UK

                      POWERLINE 5 PRO CHARGER

                      ANSMANN 1001-0018-UK
                      ANSMANN 1001-0018-UK
                      ANSMANN 1001-0018-UK
                      ANSMANN 1001-0018-UK
                      ANSMANN 1001-0018-UK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANSMANN
                      Manufacturer Part No1001-0018-UK
                      Order Code4058554
                      Product RangeAnsmann Powerline 5
                      Also Known AsPowerline 5 Pro; GTIN UPC EAN: 4013674023691
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      47 In Stock

                      Need more?

                      47 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$523.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$523.40
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANSMANN
                      Manufacturer Part No1001-0018-UK
                      Order Code4058554
                      Product RangeAnsmann Powerline 5
                      Also Known AsPowerline 5 Pro; GTIN UPC EAN: 4013674023691
                      Technical Datasheet

                      Data Sheet

                      Battery Charger TypeDesktop
                      Battery Technologies SupportedNiCd, NiMH
                      Supply Voltage240VAC
                      Battery Size CodeAAA, AA, C, D, PP3
                      Battery IEC Code-
                      Battery NEDA Code-
                      Product RangeAnsmann Powerline 5
                      Plug TypeAU, EU, UK, US
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Powerline 5 PRO from Ansmann is a versatile desktop charging station that can accomodate one PP3 and up to 4x AA/AAA/C/D batteries with NiCd or NiMH chemistry. This professional device incorporates state of the art microprocessor charging technology as well as multiple protection systems to ensure reliable performance. Once charging is complete, the charger switches to trickle charging (9V via timer) to maintain battery life while ensuring they are always ready to use. The device also features a blue illuminated LCD display that provides instant feedback on charging status and is clear and easy to read in any lighting conditions.

                      Contents

                      Charger, AC adaptor with plugs and 12V vehicle adaptor

                      Technical Specifications

                      Battery Charger Type

                      Desktop

                      Supply Voltage

                      240VAC

                      Battery IEC Code

                      -

                      Product Range

                      Ansmann Powerline 5

                      SVHC

                      No SVHC (21-Jan-2025)

                      Battery Technologies Supported

                      NiCd, NiMH

                      Battery Size Code

                      AAA, AA, C, D, PP3

                      Battery NEDA Code

                      -

                      Plug Type

                      AU, EU, UK, US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044083
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.778
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.