Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Batteries & Chargers
                      3. Battery Holders
                      Print Page

                      MP012971

                      Battery Holder, CR2430, 1 Battery, Through Hole

                      MULTICOMP PRO MP012971
                      MULTICOMP PRO MP012971
                      MULTICOMP PRO MP012971
                      MULTICOMP PRO MP012971
                      MULTICOMP PRO MP012971
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP012971
                      Order Code4258487
                      Product RangeMPro CR2430 Battery Holder
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,662 In Stock

                      Need more?

                      2662 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$14.170
                      25+HK$12.840
                      75+HK$11.060
                      150+HK$8.700
                      500+HK$7.920
                      1000+HK$7.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$14.17
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP012971
                      Order Code4258487
                      Product RangeMPro CR2430 Battery Holder
                      Technical Datasheet

                      Data Sheet

                      Battery Sizes AcceptedCoin Cell - 24mm
                      No. of Batteries1
                      Battery Holder MountThrough Hole
                      Product RangeMPro CR2430 Battery Holder
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      • Housing Material: PBT UL94V0, Black Colour
                      • Contact Material: 0.5mm Thick Spring Steel Nickel Plated
                      • Current Rating: 0.5A (AC/DC)
                      • Voltage Rating: 500V (AC/DC)
                      • Contact Resistance: 30mΩ
                      • Insulation Resistance: 1000MΩ
                      • Temperature Range: -55°C to +85°C
                      • Humidity: 40°C and 90-95% RH for 96 Hours

                      Applications

                      Power Supplies

                      Contents

                      x1 Battery Holder

                      Notes

                      Battery Size Code: CR2430

                      Technical Specifications

                      Battery Sizes Accepted

                      Coin Cell - 24mm

                      Battery Holder Mount

                      Through Hole

                      SVHC

                      No SVHC (16-Jan-2020)

                      No. of Batteries

                      1

                      Product Range

                      MPro CR2430 Battery Holder

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00155
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.