Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79925-0002
Order Code1292035
Product Range79925 Series
Also Known AsGTIN UPC EAN: 822348090464
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No79925-0002
Order Code1292035
Product Range79925 Series
Also Known AsGTIN UPC EAN: 822348090464
Technical Datasheet
Connector Type ATDP PCI Express x1 18 Position Plug
Connector Type BTDP PCI Express x1 18 Position Plug
Jacket ColourBlack
Product Range79925 Series
Product Overview
- Shielded, dual-row cable-to-board, input/output system
- Split-beam receptacle contact provides 2 points of contact
- 1.5A continuous power per pin
- Vertical receptacle designed for through-hole soldering
Technical Specifications
Connector Type A
TDP PCI Express x1 18 Position Plug
Jacket Colour
Black
Connector Type B
TDP PCI Express x1 18 Position Plug
Product Range
79925 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05