Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Earth / Ground Leads
                                                                                                    Print Page

                                                                                                    L-1011-9

                                                                                                    Earth Strap, Cho-Strap® Insulated, 4.75mm Dia. Holes, Stud to Stud, 9 ", 222.8 mm, White

                                                                                                    CHOMERICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHOMERICS L-1011-9
                                                                                                    ManufacturerCHOMERICS
                                                                                                    Manufacturer Part NoL-1011-9
                                                                                                    Order Code1218462
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$50.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$50.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    CHOMERICS
                                                                                                    ManufacturerCHOMERICS
                                                                                                    Manufacturer Part NoL-1011-9
                                                                                                    Order Code1218462
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector to ConnectorStud to Stud
                                                                                                    Cable Length - Imperial9"
                                                                                                    Cable Length - Metric222.8mm
                                                                                                    Jacket ColourWhite
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The L-1011-9 is a 228.6mm CHO-STRAP® insulated Ground Strap. It is flexible, double-insulated laminates of copper (inside) and polyester film (outside), with punched and tinned ends to facilitate termination. They provide low-impedance ground paths at RF frequencies, thereby reducing radiated EMI problems caused by ordinary wire grounds. They are generally more cost-effective than braided ground straps.

                                                                                                    • Low RF impedance
                                                                                                    • Reduces EMI radiated emissions
                                                                                                    • Very flexible
                                                                                                    • Simple installation
                                                                                                    • Tinned contacts for corrosion resistance
                                                                                                    • Flame retardant adhesive system
                                                                                                    • High dielectric strength exterior
                                                                                                    • Passes all requirements of UL94V-0

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    Stud to Stud

                                                                                                    Cable Length - Metric

                                                                                                    222.8mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cable Length - Imperial

                                                                                                    9"

                                                                                                    Jacket Colour

                                                                                                    White

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for L-1011-9

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:74198090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.006
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.