Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Ethernet Cables
                      Print Page

                      PX0838/2M00

                      Ethernet Cable, Patch Lead, Cat5e, RJ45 Buccaneer Plug to RJ45 Buccaneer Plug, Black, 2 m

                      BULGIN LIMITED PX0838/2M00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPX0838/2M00
                      Order Code1211519
                      Product RangePX0838 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      67 In Stock

                      80 more incoming. You can reserve stock now

                      67 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$498.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$498.80
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPX0838/2M00
                      Order Code1211519
                      Product RangePX0838 Series
                      Technical Datasheet

                      Data Sheet

                      LAN CategoryCat5e
                      Connector to ConnectorRJ45 Buccaneer Plug to RJ45 Buccaneer Plug
                      Cable ConstructionSFTP (Screened Foiled Twisted Pair)
                      Jacket ColourBlack
                      Cable Length - Metric2m
                      Cable Length - Imperial6.6ft
                      Product RangePX0838 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The PX0838/2M00 is a 2m double ended Patch Cord with an IP68 shielded RJ45 Buccaneer plug on each end. The shroud for RJ45 provides protection against damage through mis-use and positive alignment for mating of connectors. The coupling ring, screw thread provides secure cable coupling, sealing gland and cage optimized to maintain IP68 seal and provide secure cable restraint without disrupting signal. The panel gasket maintains IP68 seal to panel, ‘O' ring maintains IP68 seal at connector interface and the shielded CAT-5e coupler maintains screening.

                      • S-FTP Cable construction
                      • Wiring configuration to 568-B
                      • Exceeds EIA/TIA CAT-5e
                      • Screw coupling
                      • Rewireable flex connector
                      • PCB mounted panel connector
                      • IDC termination panel connector
                      • Dust and waterproof sealing when mated
                      • Data rate up to 100MHz
                      • Good chemical resistance, flame retardant
                      • High noise immunity and EMI protection
                      • Secure, proven locking system
                      • Simple termination
                      • Continuous screening of panel mount connector
                      • Polyurethane jacket

                      Applications

                      Communications & Networking, Industrial

                      Technical Specifications

                      LAN Category

                      Cat5e

                      Cable Construction

                      SFTP (Screened Foiled Twisted Pair)

                      Cable Length - Metric

                      2m

                      Product Range

                      PX0838 Series

                      Connector to Connector

                      RJ45 Buccaneer Plug to RJ45 Buccaneer Plug

                      Jacket Colour

                      Black

                      Cable Length - Imperial

                      6.6ft

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.19
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.