Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$177.160 |
| 10+ | HK$165.520 |
| 25+ | HK$158.070 |
| 100+ | HK$148.200 |
| 250+ | HK$143.460 |
| 500+ | HK$141.430 |
Product Information
Product Overview
The 135101-01-36.00 is a 36-inch RG-316/U Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
SMA Plug to SMA Plug
91.44cm
SMA Straight Plug
50ohm
135 Series
36"
RG316
SMA Plug, 50ohm
Black
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate