Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. USB / Lightning Cables
                                                                                                    Print Page

                                                                                                    USB31CAADP

                                                                                                    USB Cable, Type C Plug to Type A Receptacle, 152 mm, 6 ", USB 3.0, Black

                                                                                                    STARTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STARTECH USB31CAADP
                                                                                                    STARTECH USB31CAADP
                                                                                                    STARTECH USB31CAADP
                                                                                                    STARTECH USB31CAADP
                                                                                                    ManufacturerSTARTECH
                                                                                                    Manufacturer Part NoUSB31CAADP
                                                                                                    Order Code3765008
                                                                                                    Also Known AsGTIN UPC EAN: 0065030860789
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    32 In Stock

                                                                                                    Need more?

                                                                                                    10 Delivery in 1-2 Business Days(SG stock)
                                                                                                    22 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$244.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$244.50
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    STARTECH
                                                                                                    ManufacturerSTARTECH
                                                                                                    Manufacturer Part NoUSB31CAADP
                                                                                                    Order Code3765008
                                                                                                    Also Known AsGTIN UPC EAN: 0065030860789
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector to ConnectorType C Plug to Type A Receptacle
                                                                                                    Cable Length - Metric15.2cm
                                                                                                    Cable Length - Imperial6"
                                                                                                    USB StandardUSB 3.0
                                                                                                    Jacket ColourBlack
                                                                                                    Electronic Marking-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    USB31CAADP is an USB-C to USB-A adapter. This USB-C to USB-A adapter makes it easy to connect USB 3.2 Gen 1 and 2.0 devices to new USB-C devices. Simply plug the adapter into the USB Type-C port to turn it into a USB Type-A port, and you’re ready to connect your older devices. The adapter is compatible with USB 3.2 Gen 1 enabled computers, such as the Dell Latitude 11 5000 2-in-1, and more. The adapter has undergone rigorous compliance testing and is certified by USB-IF (USB implementers forum) to meet all USB 3.2 Gen 1 specifications. This includes all environmental, electrical and mechanical standards, which ensures a reliable, high-quality connection for all of your USB-C devices. It works with TB3/4 or USB-C laptops such as MacBook Air/Pro, surface book, X1 carbon, or tablets and smartphones like iPad Pro, iPhone 15 [Plus/Pro/Max] and up, Samsung Galaxy S8 and up, Pixel 5.

                                                                                                    • High quality, USB 3.2 GEN 1 speed
                                                                                                    • 2 years warranty
                                                                                                    • Nickel connector plating, PVC cable jacket, aluminium-mylar foil with braid cable shield
                                                                                                    • Type and rate : USB 3.0 - 5Gbit/s
                                                                                                    • Operating temperature range from 0°C to 45°C
                                                                                                    • Black colour, straight connector style
                                                                                                    • 152mm cable length

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    Type C Plug to Type A Receptacle

                                                                                                    Cable Length - Imperial

                                                                                                    6"

                                                                                                    Jacket Colour

                                                                                                    Black

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cable Length - Metric

                                                                                                    15.2cm

                                                                                                    USB Standard

                                                                                                    USB 3.0

                                                                                                    Electronic Marking

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Vietnam
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85444290
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.02
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.