Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No61791260.
Order Code4226732
Product RangeSKINMATIC RZ Series
Technical Datasheet
20 In Stock
4 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$764.940 |
5+ | HK$749.650 |
10+ | HK$734.350 |
Price for:Each
Minimum: 1
Multiple: 1
HK$764.94
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No61791260.
Order Code4226732
Product RangeSKINMATIC RZ Series
Technical Datasheet
Cable Gland Tool TypeMounting
Product RangeSKINMATIC RZ Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 61791260. is a SKINMATIC® RZ universal Mounting Tool with two expandable clamping ranges, for quick mounting of cable and hose glands even when cables are already inserted, suitable for all wrench sizes of spanners stepless from 14 to 33 mm. Is made of chromium plated tool steel and has ergonomically designed plastic grips.
- 14 to 22mm Small width
- 24 to 33mm Large width
Applications
Maintenance & Repair
Technical Specifications
Cable Gland Tool Type
Mounting
SVHC
No SVHC (07-Nov-2024)
Product Range
SKINMATIC RZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:79070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48