Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      53111710

                      Cable Gland, Spiral Strain Relief, IP68, M16, 4.5 mm, 10 mm, Nylon (Polyamide), Black, IP68

                      LAPP 53111710
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No53111710
                      Order Code1204196
                      Product RangeSkintop BS-M
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13,117 In Stock

                      Need more?

                      13117 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$14.440
                      10+HK$12.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$14.44
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No53111710
                      Order Code1204196
                      Product RangeSkintop BS-M
                      Technical Datasheet

                      Data Sheet

                      Thread SizeM16
                      Cable Diameter Min4.5mm
                      Cable Diameter Max10mm
                      Cable Gland MaterialNylon (Polyamide)
                      Gland ColourBlack
                      IP / NEMA RatingIP68
                      Product RangeSkintop BS-M
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      Cable gland with polyamide spiral strain relief. It is particularly used for flexible cables a handheld equipment, moving machine parts and in many applications of the instrument industry. The SKINTOP® BS-M with spiral afford protection against conductor damage.

                      • Cable conservation
                      • Functional reliability
                      • Protect flexible cables
                      • Automation
                      • Wide clamping range
                      • Maximum vibration protection
                      • Optimum strain relief
                      • -20 to 100°C Temperature range
                      • RAL9005, UV-resistant

                      Applications

                      Automotive, Automation & Process Control, Lighting, Robotics, Audio, Industrial

                      Technical Specifications

                      Thread Size

                      M16

                      Cable Diameter Max

                      10mm

                      Gland Colour

                      Black

                      Product Range

                      Skintop BS-M

                      Cable Diameter Min

                      4.5mm

                      Cable Gland Material

                      Nylon (Polyamide)

                      IP / NEMA Rating

                      IP68

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39269097
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.