Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      53112686

                      Cable Gland, Skintop Click, IP68 Rated, M16, 5 mm, 9 mm, Nylon (Polyamide), Grey, IP68

                      LAPP 53112686
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No53112686
                      Order Code1286008
                      Product RangeSkintop Click
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,074 In Stock

                      Need more?

                      781 Delivery in 1-2 Business Days(SG stock)
                      293 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$850.250
                      2+HK$659.640
                      4+HK$626.670
                      10+HK$593.680
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      HK$850.25
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No53112686
                      Order Code1286008
                      Product RangeSkintop Click
                      Technical Datasheet

                      Data Sheet

                      Thread SizeM16
                      Cable Diameter Min5mm
                      Cable Diameter Max9mm
                      Cable Gland MaterialNylon (Polyamide)
                      Gland ColourGrey
                      IP / NEMA RatingIP68
                      Product RangeSkintop Click
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      SKINTOP Click, the most innovative cable entry system on the market for fast mounting, with all the reliable attributes of the world renowned Skintop Cable Gland range. Click in – turn left – turn right – done. Skintop Click-R with reducing seal for smaller clamping ranges.

                      • Unique Click system for fast mounting
                      • Operating temperature range -40°C to 100°C max
                      • Polyamide construction

                      Technical Specifications

                      Thread Size

                      M16

                      Cable Diameter Max

                      9mm

                      Gland Colour

                      Grey

                      Product Range

                      Skintop Click

                      Cable Diameter Min

                      5mm

                      Cable Gland Material

                      Nylon (Polyamide)

                      IP / NEMA Rating

                      IP68

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.465385
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.