Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoEX-35-B-1-0-20-M40
Order Code1964117
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | HK$419.070 |
| 5+ | HK$376.540 |
| 10+ | HK$328.690 |
| 25+ | HK$301.550 |
| 50+ | HK$280.870 |
| 100+ | HK$265.260 |
Price for:Each
Minimum: 1
Multiple: 1
HK$419.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoEX-35-B-1-0-20-M40
Order Code1964117
Technical Datasheet
Thread SizeM40
Cable Diameter Min9.6mm
Cable Diameter Max14mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP67, IP68, NEMA 4X
Technical Specifications
Thread Size
M40
Cable Diameter Max
14mm
Gland Colour
Metallic - Nickel Finish
Cable Diameter Min
9.6mm
Cable Gland Material
Brass
IP / NEMA Rating
IP67, IP68, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01