Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01040 HV2104-PVC-FR-BK
Order Code1827049
Product RangeHV Series
Also Known As4031026186054
Your Part Number
Technical Datasheet
3,830 In Stock
Need more?
3830 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$3.750 |
| 100+ | HK$3.280 |
| 500+ | HK$3.210 |
| 1000+ | HK$3.110 |
| 2500+ | HK$3.050 |
| 5000+ | HK$2.990 |
Price for:Each
Minimum: 10
Multiple: 10
HK$37.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01040 HV2104-PVC-FR-BK
Order Code1827049
Product RangeHV Series
Also Known As4031026186054
Technical Datasheet
Cable Diameter Max4.5mm
Mounting Hole Dia6.5mm
Product RangeHV Series
Product Overview
The Bend strain protection grommets from HellermannTyton are made of flexible PVC and non migrating Helvin. They have excellent insulating properties and are resistant to chemicals. Bend protection grommets are typically used for protection of cables at apertures in casings.
- UL94 V2 flammability
- Operating temperature range -30°C to +60°C
- Protection of cables and routing free of kinks and breakage
- Provides strain relief
- Flexible and easy to apply
Applications
Industrial
Technical Specifications
Cable Diameter Max
4.5mm
Product Range
HV Series
Mounting Hole Dia
6.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567