Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part NoHAZ/1 3M 26001615
Order Code4318249
Product RangeHAZ/1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$253.120 |
5+ | HK$248.260 |
10+ | HK$243.400 |
25+ | HK$238.530 |
50+ | HK$228.670 |
Price for:Each
Minimum: 1
Multiple: 1
HK$253.12
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoHAZ/1 3M 26001615
Order Code4318249
Product RangeHAZ/1 Series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourBlack, Yellow
External Length3m
External Width68mm
Product RangeHAZ/1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Type HAZ/1 Snap Fit hazard warning flexible cable protector is a highly visible, safe and tidy solution for a hazard free environment. It features eye catching warning stripes running along each side of the profile for maximum visibility.
- Snap Fit membrane for ease of installation
- Fire tested to BS 476 part 7 class 3
- Halogen free in the event of fire
- Low smoke, non-toxic and low fume emission levels
- Tested for non-conductivity to BS903-C5, 500V
- UV stabilised for extended outdoor life
- Fast and simple installation
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Black, Yellow
External Width
68mm
SVHC
No SVHC (21-Jan-2025)
Cable Protector Material
Rubber / SBR Blend
External Length
3m
Product Range
HAZ/1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3