Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Reel Holders
                      Print Page

                      RT1

                      Cable Reel Holder, Rack-A-Tiers®, Holds Various Sizes, 150 kg Load Capacity, Five 44.5 mm Holes

                      HELLERMANNTYTON RT1
                      HELLERMANNTYTON RT1
                      HELLERMANNTYTON RT1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part NoRT1
                      Order Code1503051
                      Product RangeRack-A-Tiers Series
                      Also Known AsRT1 RACK-A-TIER WORK STAND BLACK
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      15 more incoming. You can reserve stock now

                      20 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$939.310
                      15+HK$919.630
                      75+HK$756.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$939.31
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part NoRT1
                      Order Code1503051
                      Product RangeRack-A-Tiers Series
                      Also Known AsRT1 RACK-A-TIER WORK STAND BLACK
                      Technical Datasheet

                      Data Sheet

                      Product RangeRack-A-Tiers Series

                      Product Overview

                      The RT1 Rack-A-Tiers® from Hellermann Tyton is a Dependable Multi-Purpose Wire Dispensing Tool that accommodates a wide range in cable sizes with loads of up to 150kg (330lbs). Can be used for multiple functions including dispensing and pulling wire, storing and transporting cable reels, as a pipe vise, saw horse, work bench and seat. Has five x 1.75" (44.5mm) holes, three x carry handles and two x V-notches to hold larger cable bars. Note: mounting bars are not included.

                      • Easy and fast to set up
                      • Lightweight, durable one piece construction
                      • For loads of up to 150kg (330lbs)
                      • Waterproof and easy to clean
                      • Won't rust or rot
                      • Won't mark surfaces
                      • Made of recycled material, HDPE structural foam
                      • Handles up to 8 reels
                      • Ease of storage and transport
                      • Size 440mm L x 410mm W x 230mm H

                      Notes

                      Mounting bars are not included

                      Technical Specifications

                      Product Range

                      Rack-A-Tiers Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Canada
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269098
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.096956
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.