Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Conduit
                      Print Page

                      ACP20BLK

                      Conduit, Contractor Pack, 10 m, IP54, PVC (Polyvinylchloride), Uncoated, Black, 20 mm

                      RAYCHEM - TE CONNECTIVITY ACP20BLK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoACP20BLK
                      Order Code1283190
                      Product RangePro Elec - Conduit Packs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      312 In Stock

                      Need more?

                      312 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$163.570
                      10+HK$158.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$163.57
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoACP20BLK
                      Order Code1283190
                      Product RangePro Elec - Conduit Packs
                      Technical Datasheet

                      Data Sheet

                      Conduit Material0
                      CoatingUncoated
                      Conduit ColourBlack
                      External Diameter20mm
                      Product RangePro Elec - Conduit Packs
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      These packs provide the busy electrical installer with a fast and efficient PVC conduit system to IP54. For use where wiring requires protection against humid, dusty and abrasive environments.

                      • Pack includes:
                      • 10m Corrugated tube
                      • 10x Snap-on fittings
                      • 10x Locknuts

                      Technical Specifications

                      Conduit Material

                      0

                      Conduit Colour

                      Black

                      Product Range

                      Pro Elec - Conduit Packs

                      Coating

                      Uncoated

                      External Diameter

                      20mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39172900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.405
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.