Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoENC-22/ADH
Order Code1210589
Also Known As047688-000
Technical Datasheet
1,823 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
1822 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$26.050 |
10+ | HK$23.730 |
100+ | HK$21.340 |
Price for:Each
Minimum: 1
Multiple: 1
HK$26.05
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoENC-22/ADH
Order Code1210589
Also Known As047688-000
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.708"
I.D. Supplied - Metric18mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.16"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.295"
I.D. Recovered Max - Metric7.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
Product Overview
ENC-22/ADH is a 18mm black heat-shrinkable end cap made of adhesive-lined polyolefin. This Raychem end cap is used to seal the ends of plastic, rubber and paper insulated cables from moisture, dirt and corrosion. Cable cap is internally coated with a hot-melt adhesive. It can be used on cables up to 0.05MPa internal pressure.
- Resistant to common fluids and chemicals
- Seals and protects cable ends (waterproof)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
18mm
Total Length - Imperial
2.16"
I.D. Recovered Max - Imperial
0.295"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.708"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
7.5mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004