Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No562A032-25-0
Order Code1296884
Also Known As829100-000
Technical Datasheet
132 In Stock
Need more?
132 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$675.160 |
Price for:Each
Minimum: 1
Multiple: 1
HK$675.16
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No562A032-25-0
Order Code1296884
Also Known As829100-000
Technical Datasheet
Boot Configuration1 to 4 Transition
I.D. Supplied - Imperial0.759"
I.D. Supplied - Metric19.3mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.36"
Total Length - Metric85.4mm
I.D. Recovered Max - Imperial0.271"
I.D. Recovered Max - Metric6.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio1.8:1
Product Range-
Product Overview
The 562A032-25-0 is a Transition one to four cables molded Heat-shrinkable Boot made fluid-resistant elastomer. It provides strain relief and mechanical protection on cable harness assemblies.
- Suitable long-term exposure at elevated temperatures
- Flame retarded
- Fluids resistant
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Contact Raychem for additional adhesive and/or cut off boot length information.
Technical Specifications
Boot Configuration
1 to 4 Transition
I.D. Supplied - Metric
19.3mm
Total Length - Imperial
3.36"
I.D. Recovered Max - Imperial
0.271"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.759"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
85.4mm
I.D. Recovered Max - Metric
6.9mm
Shrink Ratio
1.8:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608