Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Sleeving & Tubing
                      5. Solder Sleeves
                      Print Page

                      B-058-01

                      Solder Sleeve, Terminator, 4.4 mm, Blue (Transparent), PVDF (Polyvinylidene Fluoride), 16.5 mm

                      RAYCHEM - TE CONNECTIVITY B-058-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoB-058-01
                      Order Code3394338
                      Product RangeB-058 Series
                      Also Known As695992-000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$92.950
                      10+HK$78.990
                      25+HK$74.050
                      50+HK$70.510
                      100+HK$69.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$92.95
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoB-058-01
                      Order Code3394338
                      Product RangeB-058 Series
                      Also Known As695992-000
                      Technical Datasheet

                      Data Sheet

                      Connector TypeTerminator
                      Internal Diameter4.4mm
                      Insulator ColourBlue (Transparent)
                      Insulator MaterialPVDF (Polyvinylidene Fluoride)
                      Insulator Length16.5mm
                      Wire Gauge24AWG
                      Product RangeB-058 Series
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      B-058-01 is a solder sleeve shield terminator.

                      • 150°C operating temperature (max)
                      • Pre-installed lead
                      • Splash protection resistance properties 
                      • 24AWG wire size, 25mm² wire size

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Connector Type

                      Terminator

                      Insulator Colour

                      Blue (Transparent)

                      Insulator Length

                      16.5mm

                      Product Range

                      B-058 Series

                      Internal Diameter

                      4.4mm

                      Insulator Material

                      PVDF (Polyvinylidene Fluoride)

                      Wire Gauge

                      24AWG

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85469090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.