Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Sleeving & Tubing
                      5. Solder Sleeves
                      Print Page

                      D-110-35

                      Solder Sleeve, with Lead, Terminator, 1.78 mm, 26.67 mm

                      RAYCHEM - TE CONNECTIVITY D-110-35
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoD-110-35
                      Order Code2396261
                      Product RangeD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoD-110-35
                      Order Code2396261
                      Product RangeD
                      Technical Datasheet

                      Data Sheet

                      Connector TypeTerminator
                      Internal Diameter1.78mm
                      Insulator Colour-
                      Insulator Material-
                      Insulator Length26.67mm
                      Wire Gauge-
                      Product RangeD
                      SVHCLead (25-Jun-2020)

                      Product Overview

                      The D-110-35 is a Conductor Splice made of heat-shrinkable, transparent blue radiation cross-linked modified polyvinylidene fluoride (PVDF). The 625159-000 SolderSleeve™ wire splice is designed for splicing tin or silver-plated solid conductors having a combined diameter between 0.51 and 1.78mm when twisted together.

                      • Splash protection

                      Applications

                      Industrial

                      Technical Specifications

                      Connector Type

                      Terminator

                      Insulator Colour

                      -

                      Insulator Length

                      26.67mm

                      Product Range

                      D

                      Internal Diameter

                      1.78mm

                      Insulator Material

                      -

                      Wire Gauge

                      -

                      SVHC

                      Lead (25-Jun-2020)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000137
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.