Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG174
Order Code3407393
Product RangeMulticomp Pro Coaxial Cables RG174
Technical Datasheet
357 In Stock
80 more incoming. You can reserve stock now
357 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$458.710 |
5+ | HK$433.950 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
HK$458.71
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG174
Order Code3407393
Product RangeMulticomp Pro Coaxial Cables RG174
Technical Datasheet
Coaxial Cable TypeRG174
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.16mm
External Diameter2.8mm
Product RangeMulticomp Pro Coaxial Cables RG174
SVHCTo Be Advised
Product Overview
Coaxial cable commonly used in communications and signal control.
- Impedance: 50Ω ±2Ω
- Capacitance: 101pF/m
- Velocity of Propagation: 66%
- Max. Operating Frequency: 1GHz
- Max. Operating Voltage: 1500Vrms
- Corona Extinction Voltage: 1500Vrms
- Voltage Withstand: 2000Vrms
- Spark Test: 2000Vrms
- Operating Temp. Range: -40°C to +85°C
Applications
RF Communications, Hobby & Education, Telecom, Utilities
Technical Specifications
Coaxial Cable Type
RG174
Conductor Area CSA
0.14mm²
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
2.8mm
SVHC
To Be Advised
Wire Gauge
26AWG
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.16mm
Product Range
Multicomp Pro Coaxial Cables RG174
Technical Docs (1)
Alternatives for RG174
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5