Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Multicore Cable
                      Print Page

                      MP009301

                      Multicore Cable, Flat Phone Line, Unscreened, 6 Core, 0.113 mm², 328 ft, 100 m

                      MULTICOMP PRO MP009301
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP009301
                      Order Code1643748
                      Product RangeHTC4040
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      300 more incoming. You can reserve stock now

                      23 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$496.060
                      5+HK$467.720
                      Price for:Reel of 1
                      Minimum: 1
                      Multiple: 1
                      HK$496.06
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP009301
                      Order Code1643748
                      Product RangeHTC4040
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnscreened
                      No. of Cores6Core
                      Wire Gauge-
                      Conductor Area CSA0.113mm²
                      Reel Length (Imperial)328ft
                      Reel Length (Metric)100m
                      Jacket ColourGrey
                      No. of Max Strands x Strand Size7 x 0.15mm
                      Conductor MaterialCopper Coated Steel
                      Jacket MaterialPVC
                      External Diameter-
                      Voltage Rating-
                      Product RangeHTC4040
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The HTC4040-1 is a 100m 6-core Unscreened Cable for use with the flat phone line applications. It has copper coated steel conductor and a grey PVC jacket.

                      • CPR: Not Yet Qualified
                      • Multicomp Pro products are rated 4.5 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial, Consumer Electronics

                      Technical Specifications

                      Cable Shielding

                      Unscreened

                      Wire Gauge

                      -

                      Reel Length (Imperial)

                      328ft

                      Jacket Colour

                      Grey

                      Conductor Material

                      Copper Coated Steel

                      External Diameter

                      -

                      Product Range

                      HTC4040

                      No. of Cores

                      6Core

                      Conductor Area CSA

                      0.113mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      7 x 0.15mm

                      Jacket Material

                      PVC

                      Voltage Rating

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444993
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.8
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.