Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Multicore Cable
                      Print Page

                      JY0224

                      Multicore Cable, Audio Flex, Unscreened, 2 Core, 0.75 mm², 328 ft, 100 m

                      PRO POWER JY0224
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO POWER
                      Manufacturer Part NoJY0224
                      Order Code1647847
                      Product RangeJY0224
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      12 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$595.300
                      5+HK$570.420
                      10+HK$550.370
                      Price for:Reel of 1
                      Minimum: 1
                      Multiple: 1
                      HK$595.30
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPRO POWER
                      Manufacturer Part NoJY0224
                      Order Code1647847
                      Product RangeJY0224
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnscreened
                      No. of Cores2Core
                      Wire Gauge-
                      Conductor Area CSA0.75mm²
                      Reel Length (Imperial)328ft
                      Reel Length (Metric)100m
                      Jacket ColourTransparent
                      No. of Max Strands x Strand Size24 x 0.2mm
                      Conductor MaterialCopper
                      Jacket MaterialPVC
                      External Diameter-
                      Voltage Rating-
                      Product RangeJY0224
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The JY0224 is a 100m 2-core Unscreened Cable for use with the audio flex applications. It has copper conductor and a transparent PVC jacket.

                      • CPR: Not Yet Qualified
                      • Pro Power products are rated 4.5 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial, Audio

                      Technical Specifications

                      Cable Shielding

                      Unscreened

                      Wire Gauge

                      -

                      Reel Length (Imperial)

                      328ft

                      Jacket Colour

                      Transparent

                      Conductor Material

                      Copper

                      External Diameter

                      -

                      Product Range

                      JY0224

                      No. of Cores

                      2Core

                      Conductor Area CSA

                      0.75mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      24 x 0.2mm

                      Jacket Material

                      PVC

                      Voltage Rating

                      -

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444995
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.6875
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.