Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      PP000877

                      Multipair Cable, Data RS232, Screened, 6 Pair, 22 AWG, 0.33 mm², 328 ft, 100 m

                      MULTICOMP PRO PP000877
                      MULTICOMP PRO PP000877
                      MULTICOMP PRO PP000877
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoPP000877
                      Order Code2481167
                      Product RangePro Power 8778
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$3,487.940
                      5+HK$3,229.580
                      10+HK$2,955.860
                      Price for:Reel of 1
                      Minimum: 1
                      Multiple: 1
                      HK$3,487.94
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoPP000877
                      Order Code2481167
                      Product RangePro Power 8778
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Pairs6 Pair
                      Wire Gauge22AWG
                      Conductor Area CSA0.33mm²
                      Reel Length (Imperial)328ft
                      Reel Length (Metric)100m
                      Jacket ColourGrey
                      No. of Max Strands x Strand Size7 x 0.25mm
                      Voltage Rating300V
                      Jacket MaterialLSF
                      Conductor MaterialTinned Copper
                      External Diameter8mm
                      Product RangePro Power 8778
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • CPR: Eca
                      • Multicomp Pro products are rated 4.5 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      22AWG

                      Reel Length (Imperial)

                      328ft

                      Jacket Colour

                      Grey

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      Pro Power 8778

                      No. of Pairs

                      6 Pair

                      Conductor Area CSA

                      0.33mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      7 x 0.25mm

                      Jacket Material

                      LSF

                      External Diameter

                      8mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for PP000877

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444995
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):12.6
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.