Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Hot Melts
                      Print Page

                      3748

                      SCOTCH-WELD HOT MELT ADHESIVE 5KG 3748

                      3M 3748
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No3748
                      Order Code1768470
                      Product RangeScotch-Weld™
                      Also Known As62374891323, GTIN UPC EAN: 50021200763743
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      3 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$4,688.380
                      5+HK$4,596.470
                      Price for:Box of 1
                      Minimum: 1
                      Multiple: 1
                      HK$4,688.38
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No3748
                      Order Code1768470
                      Product RangeScotch-Weld™
                      Also Known As62374891323, GTIN UPC EAN: 50021200763743
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeHot Melt
                      Adhesive ColourWhite
                      Pack Quantity140
                      Length-
                      Dispensing MethodStick
                      Diameter-
                      Volume-
                      Weight5kg
                      Product RangeScotch-Weld™
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      3748 is a hot melt adhesive. It is 100% solid, thermoplastic resins that become fluid when heated and quickly wet the bonding surface. It is cool, harden and reach bond strength in seconds, keeping production flowing by eliminating clamps, fixturing and drying, and saving time energy and space. 3M™ Hot Melt Adhesive 3748 bond to a wide variety of substrates such as wood, plain and coated corrugated, fabrics and foams, plastics, and other light weight materials.

                      • Designed especially for low surface energy plastics and coatings such as polyolefins
                      • Good high temperature stability and thermal shock resistance
                      • 140 sticks per 5KG

                      Technical Specifications

                      Adhesive Type

                      Hot Melt

                      Pack Quantity

                      140

                      Dispensing Method

                      Stick

                      Volume

                      -

                      Product Range

                      Scotch-Weld™

                      Adhesive Colour

                      White

                      Length

                      -

                      Diameter

                      -

                      Weight

                      5kg

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:35069190
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):5.3637
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.