Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Structural Adhesives
                      Print Page

                      OB-101-1/2

                      Adhesive, Epoxy, Packet

                      OMEGA OB-101-1/2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoOB-101-1/2
                      Order Code3794589
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoOB-101-1/2
                      Order Code3794589
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeEpoxy
                      Adhesive Colour-
                      Cure-
                      Tensile Strength-
                      Dispensing MethodPacket
                      Volume-
                      Weight0.5oz
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCBoric acid (14-Jun-2023)

                      Product Overview

                      OMEGABOND ® 101 is a very versatile room-temperature curing, highly thermally conductive, 2-part epoxy adhesive designed specifically to bond permanently "cement-on" and beaded wire thermocouples and other sensors to the widest variety of materials. Adheres to most metals, wood, ceramics, cements, paper products, and many plastics and rubbers. It is rated for continuous use at 105°C (221°F). This thixotropic off-white paste will set up in approximately four hours at room temperature with full curing in 24 hours. Curing can be accelerated by applying moderate heat.

                      • OMEGABOND 101 epoxy, one 1/2 oz twin pak
                      • Excellent shear and tensile strength, high electrical insulation and excellent chemical resistance

                      Technical Specifications

                      Adhesive Type

                      Epoxy

                      Cure

                      -

                      Dispensing Method

                      Packet

                      Weight

                      0.5oz

                      SVHC

                      Boric acid (14-Jun-2023)

                      Adhesive Colour

                      -

                      Tensile Strength

                      -

                      Volume

                      -

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:35061000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.036352
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.